Low

0154002.DR - 

Fuse, Surface Mount, OMNI-BLOK Series, 2 A, 125 VAC, 125 VDC, Very Fast Acting, SMD

0154002.DR - Fuse, Surface Mount, OMNI-BLOK Series, 2 A, 125 VAC, 125 VDC, Very Fast Acting, SMD

The actual product may differ from image shown

Manufacturer Part No:
0154002.DR
Newark Part No.:
17X1288
Product Range
OMNI-BLOK Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
OMNI-BLOK Series
:
2A
:
125VAC
:
125VDC
:
Very Fast Acting
:
SMD
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Omni-Blok series surface-mount Fuse Holder permits quick and easy replacement of NANO²® SMF surface mount fuse. The fuse block and pre-installed fuse combination can be placed on the PC board in one efficient manufacturing operation. Fuse replacement is accomplished without exposing the PC board to the detrimental effects of solder heat.
  • -55 to 125°C Operating temperature range

Applications

Industrial, Safety

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

LITTELFUSE

Fuse, Surface Mount, OMNI-BLOK Series, 2 A, 125 VAC, 125 VDC, Very Fast Acting, SMD

751 in stock

Each (Supplied on Cut Tape)

1+ $2.33 10+ $2.11 25+ $1.91 50+ $1.70 More Pricing...

Add

LITTELFUSE

FUSE, SMD, 2A, OMNI BLOCK, VERY FAST

22 in stock

Each (Supplied on Cut Tape)

1+ $2.33 10+ $2.11 25+ $1.91 50+ $1.70 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,500 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 4/16/18
$1.01 $ 1.01
Price for:
Each (Supplied on Full Reel)
Multiple: 1500 Minimum: 1500
Quantity Price
1500 + $1.01
3000 + $0.959
6000 + $0.922
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.