Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No01000057Z
Newark Part No.81R0342
Product Range100 Series
Your Part Number
Technical Datasheet
2,015 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.240 | $0.029 |
| 10+ | $0.187 | $0.029 |
| 25+ | $0.173 | $0.029 |
| 50+ | $0.158 | $0.029 |
| 100+ | $0.147 | $0.029 |
| 500+ | $0.125 | $0.029 |
| 1000+ | $0.118 | $0.029 |
| 2500+ | $0.110 | $0.029 |
Price for:Each
Minimum: 1
Multiple: 1
$0.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No01000057Z
Newark Part No.81R0342
Product Range100 Series
Technical Datasheet
Fuse Holder TypeAutomotive Blade Fuse Holder
Fuse Current15A
Fuse Size Held-
Holder TerminalsThrough Hole
No. of Fuses1Fuses
Product Range100 Series
Voltage Rating VAC125V
Voltage Rating VDC125V
SVHCTo Be Advised
Alternatives for 01000057Z
2 Products Found
Technical Specifications
Fuse Holder Type
Automotive Blade Fuse Holder
Fuse Size Held
-
No. of Fuses
1Fuses
Voltage Rating VAC
125V
SVHC
To Be Advised
Fuse Current
15A
Holder Terminals
Through Hole
Product Range
100 Series
Voltage Rating VDC
125V
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability