Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerLIN ENGINEERING
Manufacturer Part NoBL100-RO
Newark Part No.41T5553
Technical Datasheet
Supply Voltage Min12VDC
Control / Drive TypeMotor / Speed Controller
Supply Voltage Max48VDC
Compatible Motor TypeBrushless DC Motors
Output Current Max-
Product Range-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Supply Voltage Min
12VDC
Supply Voltage Max
48VDC
Output Current Max
-
SVHC
No SVHC (07-Jul-2017)
Control / Drive Type
Motor / Speed Controller
Compatible Motor Type
Brushless DC Motors
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
