Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLIN ENGINEERING
Manufacturer Part No4118M-01D-RO
Newark Part No.34R5749
Product Range4118 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Product Information
ManufacturerLIN ENGINEERING
Manufacturer Part No4118M-01D-RO
Newark Part No.34R5749
Product Range4118 Series
Technical Datasheet
Stepper Motor TypeDual Shaft
Coil TypeBipolar
Motor Size42mm
Step Angle1.8°
No. of PhasesSingle Phase
Torque Max63in-oz
Resistance1.5ohm
Current Rating1.7A
Inductance3mH
Inertia0.28oz-in²
Voltage Rating Max24VDC
No. of Wires4
External Length40mm
Shaft Diameter5mm
Product Range4118 Series
Shaft Length24mm
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Stepper Motor Type
Dual Shaft
Motor Size
42mm
No. of Phases
Single Phase
Resistance
1.5ohm
Inductance
3mH
Voltage Rating Max
24VDC
External Length
40mm
Product Range
4118 Series
SVHC
No SVHC (07-Jul-2017)
Coil Type
Bipolar
Step Angle
1.8°
Torque Max
63in-oz
Current Rating
1.7A
Inertia
0.28oz-in²
No. of Wires
4
Shaft Diameter
5mm
Shaft Length
24mm
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
