Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLIN ENGINEERING
Manufacturer Part No4118L-01D-RO
Newark Part No.34R5747
Product Range4118 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $106.31 |
Price for:Each
Minimum: 10
Multiple: 1
$1,063.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLIN ENGINEERING
Manufacturer Part No4118L-01D-RO
Newark Part No.34R5747
Product Range4118 Series
Technical Datasheet
Coil TypeBipolar
Stepper Motor TypeDual Shaft
Motor Size42mm
Step Angle1.8°
No. of PhasesSingle Phase
Resistance1.4ohm
Torque Max83in-oz
Current Rating2A
Inductance2.7mH
Inertia0.37oz-in²
Voltage Rating Max24VDC
No. of Wires4
External Length48mm
Shaft Diameter5mm
Product Range4118 Series
Shaft Length24mm
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Coil Type
Bipolar
Motor Size
42mm
No. of Phases
Single Phase
Torque Max
83in-oz
Inductance
2.7mH
Voltage Rating Max
24VDC
External Length
48mm
Product Range
4118 Series
SVHC
No SVHC (07-Jul-2017)
Stepper Motor Type
Dual Shaft
Step Angle
1.8°
Resistance
1.4ohm
Current Rating
2A
Inertia
0.37oz-in²
No. of Wires
4
Shaft Diameter
5mm
Shaft Length
24mm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate