New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Automation & Process Control
                                                                                                    3. Motion Control & Robotics
                                                                                                    4. Motors & Motor Controls
                                                                                                    5. Electric Motors
                                                                                                    6. Stepper Motors
                                                                                                    Print Page

                                                                                                    211-18-01D-RO

                                                                                                    Stepper Motor, Mini Step, Compact, Vacuum, Dual Shaft, Hybrid, 28 mm, Bipolar, 1.8 °, 13.7 in-oz

                                                                                                    LIN ENGINEERING
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    LIN ENGINEERING 211-18-01D-RO
                                                                                                    ManufacturerLIN ENGINEERING
                                                                                                    Manufacturer Part No211-18-01D-RO
                                                                                                    Newark Part No.78M6321
                                                                                                    Product Range211 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 18 week(s)

                                                                                                    Product Information

                                                                                                    LIN ENGINEERING
                                                                                                    ManufacturerLIN ENGINEERING
                                                                                                    Manufacturer Part No211-18-01D-RO
                                                                                                    Newark Part No.78M6321
                                                                                                    Product Range211 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Coil TypeBipolar
                                                                                                    Stepper Motor TypeDual Shaft, Hybrid
                                                                                                    Motor Size28mm
                                                                                                    No. of PhasesSingle Phase
                                                                                                    Step Angle1.8°
                                                                                                    Torque Max13.7in-oz
                                                                                                    Resistance7.1ohm
                                                                                                    Inductance4.8mH
                                                                                                    Current Rating670mA
                                                                                                    Inertia0.07oz-in²
                                                                                                    Voltage Rating Max24VDC
                                                                                                    No. of Wires4
                                                                                                    External Length45mm
                                                                                                    Shaft Diameter5mm
                                                                                                    Product Range211 Series
                                                                                                    Shaft Length20mm
                                                                                                    SVHCNo SVHC (07-Jul-2017)

                                                                                                    Technical Specifications

                                                                                                    Coil Type

                                                                                                    Bipolar

                                                                                                    Motor Size

                                                                                                    28mm

                                                                                                    Step Angle

                                                                                                    1.8°

                                                                                                    Resistance

                                                                                                    7.1ohm

                                                                                                    Current Rating

                                                                                                    670mA

                                                                                                    Voltage Rating Max

                                                                                                    24VDC

                                                                                                    External Length

                                                                                                    45mm

                                                                                                    Product Range

                                                                                                    211 Series

                                                                                                    SVHC

                                                                                                    No SVHC (07-Jul-2017)

                                                                                                    Stepper Motor Type

                                                                                                    Dual Shaft, Hybrid

                                                                                                    No. of Phases

                                                                                                    Single Phase

                                                                                                    Torque Max

                                                                                                    13.7in-oz

                                                                                                    Inductance

                                                                                                    4.8mH

                                                                                                    Inertia

                                                                                                    0.07oz-in²

                                                                                                    No. of Wires

                                                                                                    4

                                                                                                    Shaft Diameter

                                                                                                    5mm

                                                                                                    Shaft Length

                                                                                                    20mm

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    2 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (07-Jul-2017)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.