New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Connectors
                                                                                                  3. Circular Connectors & Components
                                                                                                  4. Circular Industrial Connectors
                                                                                                  Print Page

                                                                                                  FGN.1M.308.XLCT

                                                                                                  Circular Connector, Circular Industrial, 1M Series, 8 Contacts

                                                                                                  LEMO
                                                                                                  LEMO FGN.1M.308.XLCT
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerLEMO
                                                                                                  Manufacturer Part NoFGN.1M.308.XLCT
                                                                                                  Newark Part No.64T0080
                                                                                                  Product Range1M Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  35 In Stock
                                                                                                  Ship in 2-3 days(Supplier Direct Ship)
                                                                                                  Order before 9pm EST Standard Shipping
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$136.38
                                                                                                  10+$125.43
                                                                                                  25+$116.17
                                                                                                  50+$107.75
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $136.38
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  LEMO
                                                                                                  ManufacturerLEMO
                                                                                                  Manufacturer Part NoFGN.1M.308.XLCT
                                                                                                  Newark Part No.64T0080
                                                                                                  Product Range1M Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Connector TypeCircular Industrial
                                                                                                  Product Range1M Series
                                                                                                  Circular Connector Shell Style-
                                                                                                  No. of Contacts8Contacts
                                                                                                  Circular Contact Type-
                                                                                                  Coupling Style-
                                                                                                  Connector Body MaterialAluminum Body
                                                                                                  Connector Body Plating-
                                                                                                  Contact MaterialBrass
                                                                                                  Contact Plating-
                                                                                                  SVHCLead

                                                                                                  Product Overview

                                                                                                  The 1M series high strength Aluminium Connector incorporates a triple-start fast-locking ratchet mechanism for use in high vibration and harsh environments. It is one of the lightest and most compact connectors of the LEMO product range providing significant size and weight advantages over MIL-38999 connectors and other micro circular connectors. The M series has a full range of shell design options, including knurled finished shell for space savings or arctic grip shell for use with gloves and back-end designs for metal tie-wrap, overmould or MIL backshell options. It is designed for applications including man-portable, vehicle-mounted and aircraft electronics. The M-series is the smallest multi-pin, full shielded, vibration-secure and sealed connector available, offering a lightweight connection with high pin-count density, 360° EMC shielding protection and LEMO rugged quality.

                                                                                                  • Compact rugged design for space savings in tough environments
                                                                                                  • Ratchet-coupling mechanism for fast and secure connection
                                                                                                  • Precision gold-plated contacts for high performance
                                                                                                  • Small size with high contact density for significant space savings
                                                                                                  • Integral backshell
                                                                                                  • Short flange to PCB depth for reduced enclosure sizes
                                                                                                  • Reduced crimp barrel contacts for down to 32AWG
                                                                                                  • High vibration and shock resistance (gunfire test)
                                                                                                  • Oil and fuel resistant
                                                                                                  • 360° Screening for full EMC shielding
                                                                                                  • Sealed to IP68 when mated
                                                                                                  • Sand and dust resistant
                                                                                                  • Colour coding/keying for security against cross mating
                                                                                                  • Scoop proof with 5 keyway options
                                                                                                  • Reverse gender configurations available
                                                                                                  • Multiple keys and keyways for ease of mating and security
                                                                                                  • -55 to +200°C Temperature range

                                                                                                  Applications

                                                                                                  Avionics, Communications & Networking, Medical, Defence, Military & Aerospace, Power Management, Security, Robotics, Imaging, Video & Vision, Computers & Computer Peripherals

                                                                                                  Technical Specifications

                                                                                                  Connector Type

                                                                                                  Circular Industrial

                                                                                                  Circular Connector Shell Style

                                                                                                  -

                                                                                                  Circular Contact Type

                                                                                                  -

                                                                                                  Connector Body Material

                                                                                                  Aluminum Body

                                                                                                  Contact Material

                                                                                                  Brass

                                                                                                  SVHC

                                                                                                  Lead

                                                                                                  Product Range

                                                                                                  1M Series

                                                                                                  No. of Contacts

                                                                                                  8Contacts

                                                                                                  Coupling Style

                                                                                                  -

                                                                                                  Connector Body Plating

                                                                                                  -

                                                                                                  Contact Plating

                                                                                                  -

                                                                                                  Technical Docs (2)

                                                                                                  Manufacturer Catalogue EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  1 Product Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Y-Ex

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:Lead
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Live Agent
                                                                                                  Submit Feedback
                                                                                                  Help
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Return a Product
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.