Print Page
446 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $6.37 |
| 10+ | $5.83 |
| 25+ | $5.29 |
| 50+ | $4.85 |
| 200+ | $4.50 |
Price for:Each
Minimum: 4
Multiple: 1
$25.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEMO
Manufacturer Part NoEGG.2B.670.ZZM
Newark Part No.85W6840
Product Range2B Series
Technical Datasheet
Product Range2B Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max14AWG
Wire Size AWG Min18AWG
For Use WithLemo 2B, 2K, 2S & 2K Series Circular Connectors
Contact PlatingGold Plated Contacts
Contact Material-
SVHCLead
Technical Specifications
Product Range
2B Series
Contact Termination Type
Crimp
Wire Size AWG Min
18AWG
Contact Plating
Gold Plated Contacts
SVHC
Lead
Contact Gender
Socket
Wire Size AWG Max
14AWG
For Use With
Lemo 2B, 2K, 2S & 2K Series Circular Connectors
Contact Material
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate