New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • OEM Solutions
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless Technology
                                                • Sensor Technology
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Connectors
                                                                                                  3. Circular Connectors & Components
                                                                                                  4. Circular Industrial Connectors
                                                                                                  Print Page

                                                                                                  EGG.1B.305.CLL

                                                                                                  Circular Connector, Circular Industrial, 1B Series, Panel Mount Receptacle, 5 Contacts

                                                                                                  LEMO
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  LEMO EGG.1B.305.CLL
                                                                                                  ManufacturerLEMO
                                                                                                  Manufacturer Part NoEGG.1B.305.CLL
                                                                                                  Newark Part No.64R8529
                                                                                                  Product Range1B Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  245 In Stock
                                                                                                  Ship in 2-3 days(Supplier Direct Ship)
                                                                                                  Order before 9pm EST Standard Shipping

                                                                                                  Product Information

                                                                                                  LEMO
                                                                                                  ManufacturerLEMO
                                                                                                  Manufacturer Part NoEGG.1B.305.CLL
                                                                                                  Newark Part No.64R8529
                                                                                                  Product Range1B Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Connector TypeCircular Industrial
                                                                                                  Product Range1B Series
                                                                                                  Circular Connector Shell StylePanel Mount Receptacle
                                                                                                  No. of Contacts5Contacts
                                                                                                  Circular Contact TypeSolder Socket
                                                                                                  Coupling StylePush-Pull
                                                                                                  Connector Body MaterialBrass Body
                                                                                                  Connector Body Plating-
                                                                                                  Contact MaterialBronze
                                                                                                  Contact PlatingGold
                                                                                                  SVHCNo SVHC (14-Jun-2023)

                                                                                                  Product Overview

                                                                                                  The EGG.1B.305.CLL is a 5-way Circular Connector, 1B series, fixed receptacle, nut fixing. Single key, male (plug) contacts and female (socket) contacts. Push-pull self-latching system with five solder contacts. Chrome-plated brass shell and collect nut, nickel-plated brass latch sleeve and mid pieces. The modular design of the 1B series connector offers a solution for most applications. The push pull latching mechanism provides a secure connection whilst the density of the contacts provides for considerable panel space savings. Multi key options prevent cross mating of similar connectors within a panel. The ruggedized design combined with precision manufacturing offers excellent durability, reliability and quality.

                                                                                                  • 9A Current rating
                                                                                                  • PEEK insulator
                                                                                                  • G Key standard
                                                                                                  • IP50 Protection rating
                                                                                                  • 5000 Maximum matings
                                                                                                  • 4.8mΩ Maximum resistance
                                                                                                  • 0.9mm Contact diameter
                                                                                                  • 360° Screening for full EMC shielding
                                                                                                  • 5 Low voltage insert configuration

                                                                                                  Applications

                                                                                                  Industrial, Automotive, Communications & Networking, Medical, Test & Measurement, Defence, Military & Aerospace

                                                                                                  Technical Specifications

                                                                                                  Connector Type

                                                                                                  Circular Industrial

                                                                                                  Circular Connector Shell Style

                                                                                                  Panel Mount Receptacle

                                                                                                  Circular Contact Type

                                                                                                  Solder Socket

                                                                                                  Connector Body Material

                                                                                                  Brass Body

                                                                                                  Contact Material

                                                                                                  Bronze

                                                                                                  SVHC

                                                                                                  No SVHC (14-Jun-2023)

                                                                                                  Product Range

                                                                                                  1B Series

                                                                                                  No. of Contacts

                                                                                                  5Contacts

                                                                                                  Coupling Style

                                                                                                  Push-Pull

                                                                                                  Connector Body Plating

                                                                                                  -

                                                                                                  Contact Plating

                                                                                                  Gold

                                                                                                  Technical Docs (2)

                                                                                                  Manufacturer Catalogue EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (14-Jun-2023)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Live Agent
                                                                                                  Submit Feedback
                                                                                                  Help
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Return a Product
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.