Print Page
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 50+ | $92.280 |
| 100+ | $89.960 |
Price for:Each
Minimum: 50
Multiple: 50
$4,614.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEDEX
Manufacturer Part NoH-2412-030Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.20M1285
Product Range3E Series
Technical Datasheet
Holding Torque - Imperial-
Holding Torque - Metric-
No. of Turns780Turns
Solenoid Duty CycleContinuous
Coil Voltage VDC Nom13.2V
Maximum Stroke-
Solenoid Direction-
Coil Voltage13.2VDC
Coil Power Continuous9W
Coil Resistance19.2ohm
External Diameter33.3mm
External Length20.24mm
Product Range3E Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Holding Torque - Imperial
-
No. of Turns
780Turns
Coil Voltage VDC Nom
13.2V
Solenoid Direction
-
Coil Power Continuous
9W
External Diameter
33.3mm
Product Range
3E Series
Holding Torque - Metric
-
Solenoid Duty Cycle
Continuous
Maximum Stroke
-
Coil Voltage
13.2VDC
Coil Resistance
19.2ohm
External Length
20.24mm
SVHC
No SVHC (15-Jan-2019)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate

