Print Page
5 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $15.44 |
| 5+ | $14.03 |
| 10+ | $13.73 |
| 25+ | $13.42 |
| 50+ | $12.69 |
| 100+ | $11.41 |
| 250+ | $10.62 |
Price for:Each
Minimum: 1
Multiple: 1
$15.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEDEX
Manufacturer Part NoC8-272-M-36
Newark Part No.20M1040
Product RangeC8 Series
Technical Datasheet
Frame TypeC Type
Holding Force - Metric9.96N
Holding Force9.96N
Coil Voltage12VDC
Solenoid OperationPull
Solenoid Duty CycleContinuous
Coil Resistance37.12ohm
Coil Power Continuous3.6W
Product RangeC8 Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Frame Type
C Type
Holding Force
9.96N
Solenoid Operation
Pull
Coil Resistance
37.12ohm
Product Range
C8 Series
Holding Force - Metric
9.96N
Coil Voltage
12VDC
Solenoid Duty Cycle
Continuous
Coil Power Continuous
3.6W
SVHC
No SVHC (15-Jan-2019)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate