Print Page
31 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $28.59 |
| 5+ | $27.56 |
| 10+ | $26.92 |
| 25+ | $26.27 |
Price for:Each
Minimum: 1
Multiple: 1
$28.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEDEX
Manufacturer Part NoC8-271-M-36
Newark Part No.20M1039
Product RangeC8 Series
Technical Datasheet
Frame TypeC Type
Holding Force - Metric9.96N
Holding Force9.96N
Coil Voltage24VDC
Solenoid OperationPull
Solenoid Duty CycleContinuous
Coil Resistance150.73ohm
Coil Power Continuous3.6W
Product RangeC8 Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Frame Type
C Type
Holding Force
9.96N
Solenoid Operation
Pull
Coil Resistance
150.73ohm
Product Range
C8 Series
Holding Force - Metric
9.96N
Coil Voltage
24VDC
Solenoid Duty Cycle
Continuous
Coil Power Continuous
3.6W
SVHC
No SVHC (15-Jan-2019)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate