Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEDEX
Manufacturer Part NoC5-L-270-B-1
Newark Part No.20M1024
Product RangeC5L Series
Your Part Number
Technical Datasheet
370 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $11.550 |
Price for:Each
Minimum: 1
Multiple: 1
$11.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEDEX
Manufacturer Part NoC5-L-270-B-1
Newark Part No.20M1024
Product RangeC5L Series
Technical Datasheet
Frame TypeC Type
Holding Force - Metric5.738N
Holding Force5.738N
Solenoid OperationPull
Coil Voltage17VDC
Solenoid Duty CycleIntermittent
Coil Resistance48.65ohm
Coil Power Continuous6W
Product RangeC5L Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Frame Type
C Type
Holding Force
5.738N
Coil Voltage
17VDC
Coil Resistance
48.65ohm
Product Range
C5L Series
Holding Force - Metric
5.738N
Solenoid Operation
Pull
Solenoid Duty Cycle
Intermittent
Coil Power Continuous
6W
SVHC
No SVHC (15-Jan-2019)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate