Print Page
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $50.00 |
| 5+ | $45.40 |
| 10+ | $44.20 |
| 25+ | $43.20 |
| 50+ | $41.00 |
| 100+ | $37.00 |
| 250+ | $34.00 |
Price for:Each
Minimum: 1
Multiple: 1
$50.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEDEX
Manufacturer Part NoC5-273-B-1
Newark Part No.20M1034
Product RangeC5 Series
Technical Datasheet
Frame TypeC Type
Solenoid Duty CycleContinuous
Holding Force14ozf
Solenoid OperationPull
Coil Voltage3VDC
Coil Resistance2.88ohm
Coil Power Continuous3W
Product RangeC5 Series
SVHCNo SVHC (15-Jan-2019)
Product Overview
The C5-273-B-1 is a 3VDC/3W size C5 Open C Frame Solenoid with coil enclosed on one side, 0.025-inch square pin coil termination, pull operation, continuous duty cycle and 2.88Ω coil resistance. The C frame solenoid features less efficient and cost less. Tapped mounting holes are used for easy installation and interchangeability.
- Formed C shaped steel frame and solid plunger
- 500Vrms for one second Dielectric strength
- 60° Conical plunger pole face
Applications
Consumer Electronics, Computers & Computer Peripherals, Security, Portable Devices
Technical Specifications
Frame Type
C Type
Holding Force
14ozf
Coil Voltage
3VDC
Coil Power Continuous
3W
SVHC
No SVHC (15-Jan-2019)
Solenoid Duty Cycle
Continuous
Solenoid Operation
Pull
Coil Resistance
2.88ohm
Product Range
C5 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate