Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEDEX
Manufacturer Part NoB4HD-253-M-36
Newark Part No.20M0985
Product RangeB4HD Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 25+ | $38.04 |
Price for:Each
Minimum: 250
Multiple: 1
$9,510.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEDEX
Manufacturer Part NoB4HD-253-M-36
Newark Part No.20M0985
Product RangeB4HD Series
Technical Datasheet
Coil Voltage24VDC
Frame TypeD Type / Box Type
Coil Resistance46.83ohm
Coil Power Continuous12.5W
Holding Force52N
Holding Force - Metric52N
Solenoid OperationPull
Solenoid Duty CycleContinuous
Product RangeB4HD Series
SVHCNo SVHC (15-Jan-2019)
Product Overview
The B4HD-253-M-36 is a 24VDC/12.5W size B4HD box frame Solenoid with coil enclosed on two sides, 3/16-inch quick connect coil termination, pull operation, continuous duty cycle and 46.83Ω coil resistance. The box frame style provides slightly higher force output and is more rugged in design. Tapped mounting holes are used for easy installation and interchangeability. Over-molded coils offer excellent protection from moisture and humidity. Provides improved mechanical strength.
- With a 4-sided closed box frame and solid plunger
- Electrically efficient
- Also referred to as D frame solenoids
- 1500Vrms for one second Dielectric strength
Applications
Consumer Electronics, Computers & Computer Peripherals, Security, Portable Devices
Technical Specifications
Coil Voltage
24VDC
Coil Resistance
46.83ohm
Holding Force
52N
Solenoid Operation
Pull
Product Range
B4HD Series
Frame Type
D Type / Box Type
Coil Power Continuous
12.5W
Holding Force - Metric
52N
Solenoid Duty Cycle
Continuous
SVHC
No SVHC (15-Jan-2019)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate