Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEDEX
Manufacturer Part NoB22-L-254-M-36
Newark Part No.20M0964
Product RangeB22-L Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 250+ | $48.69 |
Price for:Each
Minimum: 250
Multiple: 1
$12,172.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEDEX
Manufacturer Part NoB22-L-254-M-36
Newark Part No.20M0964
Product RangeB22-L Series
Technical Datasheet
Coil Voltage17VDC
Frame TypeD Type / Box Type
Coil Resistance14.55ohm
Coil Power Continuous19.8W
Holding Force - Metric4.448N
Holding Force4.448N
Solenoid OperationPull
Solenoid Duty CycleIntermittent
Product RangeB22-L Series
SVHCTo Be Advised
Technical Specifications
Coil Voltage
17VDC
Coil Resistance
14.55ohm
Holding Force - Metric
4.448N
Solenoid Operation
Pull
Product Range
B22-L Series
Frame Type
D Type / Box Type
Coil Power Continuous
19.8W
Holding Force
4.448N
Solenoid Duty Cycle
Intermittent
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate