Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEDEX
Manufacturer Part NoB17-254-A-1
Newark Part No.20M0954
Product RangeB17 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 250+ | $17.04 |
Price for:Each
Minimum: 1000
Multiple: 1
$17,040.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEDEX
Manufacturer Part NoB17-254-A-1
Newark Part No.20M0954
Product RangeB17 Series
Technical Datasheet
Coil Voltage12VDC
Frame TypeD Type / Box Type
Coil Resistance88.95ohm
Coil Power Continuous1.6W
Holding Force - Metric3.9N
Holding Force3.9N
Solenoid OperationPull
Solenoid Duty CycleContinuous
Product RangeB17 Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Coil Voltage
12VDC
Coil Resistance
88.95ohm
Holding Force - Metric
3.9N
Solenoid Operation
Pull
Product Range
B17 Series
Frame Type
D Type / Box Type
Coil Power Continuous
1.6W
Holding Force
3.9N
Solenoid Duty Cycle
Continuous
SVHC
No SVHC (15-Jan-2019)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate