Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEDEX
Manufacturer Part No195204-233
Newark Part No.20M1814
Product Range195204 Series
Your Part Number
Technical Datasheet
661 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $35.480 |
| 5+ | $34.600 |
| 10+ | $33.710 |
| 25+ | $31.940 |
| 50+ | $30.160 |
| 100+ | $28.390 |
| 250+ | $26.620 |
Price for:Each
Minimum: 1
Multiple: 1
$35.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEDEX
Manufacturer Part No195204-233
Newark Part No.20M1814
Product Range195204 Series
Technical Datasheet
Coil Voltage24VDC
Holding Force12.8N
Holding Force - Metric12.8N
Solenoid OperationPull
Coil Resistance83.5ohm
Coil Power Continuous7W
Solenoid Duty CycleContinuous
External Diameter19.6mm
External Length39.37mm
Product Range195204 Series
SVHCNo SVHC (15-Jan-2019)
Product Overview
The 195204-233 is a 3/4 x 1-1/2-inch Tubular Solenoid with pull engagement and continuous duty cycle. It is well-suited to lock/latch and battery operations. The STA® solenoid housing case provides greater shock and vibration integrity, functional advantages are ideal for high force, short stroke applications and ON/OFF operation. It features 60° plunger configurations without anti-rotation flat on mounting.
- Average power consumption, high force output
Applications
Power Management, Industrial
Technical Specifications
Coil Voltage
24VDC
Holding Force - Metric
12.8N
Coil Resistance
83.5ohm
Solenoid Duty Cycle
Continuous
External Length
39.37mm
SVHC
No SVHC (15-Jan-2019)
Holding Force
12.8N
Solenoid Operation
Pull
Coil Power Continuous
7W
External Diameter
19.6mm
Product Range
195204 Series
Technical Docs (2)
Alternatives for 195204-233
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate