2. Automation & Process Control
                                                                                                    3. Motion Control & Robotics
                                                                                                    4. Solenoids
                                                                                                    5. Tubular Linear Solenoids
                                                                                                    Print Page

                                                                                                    195202-234

                                                                                                    Linear Solenoid, Pull, Continuous, 12.2 VDC, 4 N, 37.41 ohm, 4 W

                                                                                                    LEDEX
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    LEDEX 195202-234
                                                                                                    ManufacturerLEDEX
                                                                                                    Manufacturer Part No195202-234
                                                                                                    Newark Part No.20M1806
                                                                                                    Product RangeSTA Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Deliveries start from 4/23/2026.

                                                                                                    Notify me when back in stock

                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$30.010
                                                                                                    5+$29.260
                                                                                                    10+$28.520
                                                                                                    25+$27.020
                                                                                                    50+$25.510
                                                                                                    100+$24.010
                                                                                                    250+$22.520
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $30.01
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    LEDEX
                                                                                                    ManufacturerLEDEX
                                                                                                    Manufacturer Part No195202-234
                                                                                                    Newark Part No.20M1806
                                                                                                    Product RangeSTA Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Coil Voltage12.2VDC
                                                                                                    Holding Force - Metric4N
                                                                                                    Holding Force4N
                                                                                                    Coil Resistance37.41ohm
                                                                                                    Solenoid OperationPull
                                                                                                    Solenoid Duty CycleContinuous
                                                                                                    Coil Power Continuous4W
                                                                                                    External Diameter13.2mm
                                                                                                    External Length26.67mm
                                                                                                    Product RangeSTA Series
                                                                                                    SVHCNo SVHC (15-Jan-2019)

                                                                                                    Product Overview

                                                                                                    The 195202-234 is a 1/2 x 1-inch Tubular Solenoid with pull engagement and continuous duty cycle. It is well-suited to lock/latch and battery operations. The STA® solenoid housing case provides greater shock and vibration integrity, functional advantages are ideal for high force, short stroke applications and ON/OFF operation.

                                                                                                    • Average power consumption, high force output

                                                                                                    Applications

                                                                                                    Power Management, Industrial

                                                                                                    Technical Specifications

                                                                                                    Coil Voltage

                                                                                                    12.2VDC

                                                                                                    Holding Force

                                                                                                    4N

                                                                                                    Solenoid Operation

                                                                                                    Pull

                                                                                                    Coil Power Continuous

                                                                                                    4W

                                                                                                    External Length

                                                                                                    26.67mm

                                                                                                    SVHC

                                                                                                    No SVHC (15-Jan-2019)

                                                                                                    Holding Force - Metric

                                                                                                    4N

                                                                                                    Coil Resistance

                                                                                                    37.41ohm

                                                                                                    Solenoid Duty Cycle

                                                                                                    Continuous

                                                                                                    External Diameter

                                                                                                    13.2mm

                                                                                                    Product Range

                                                                                                    STA Series

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Drawing EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (15-Jan-2019)