Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLEDEX
Manufacturer Part No195201-237
Newark Part No.20M1804
Product RangeSTA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $45.970 |
Price for:Each
Minimum: 500
Multiple: 500
$22,985.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEDEX
Manufacturer Part No195201-237
Newark Part No.20M1804
Product RangeSTA Series
Technical Datasheet
Coil Voltage12.2VDC
Holding Force-
Coil Resistance45.7ohm
Solenoid OperationPush
Solenoid Duty CycleContinuous
Coil Power Continuous3W
External Diameter13.2mm
External Length13.97mm
Product RangeSTA Series
SVHCNo SVHC (15-Jan-2019)
Product Overview
The 195201-237 is a 12VDC/3W Mini Tubular Solenoid with low friction nylon bobbin, push operation, continuous duty cycle and 45.7Ω coil resistance. This solenoid features long-life and high reliability. Heavy duty welded mounting brackets and plunger stops to limit plunger travel, provide positive stopping and keep pole faces from slamming together at the end of stroke. Ideal for medium stroke linear motion applications.
- 25 million cycles Solenoid life
- Well-suited to lock/latch operations
- 500Vrms Dielectric strength
- 60° Plunger without anti-rotation flat
Applications
Computers & Computer Peripherals, Industrial, Test & Measurement, Security
Technical Specifications
Coil Voltage
12.2VDC
Coil Resistance
45.7ohm
Solenoid Duty Cycle
Continuous
External Diameter
13.2mm
Product Range
STA Series
Holding Force
-
Solenoid Operation
Push
Coil Power Continuous
3W
External Length
13.97mm
SVHC
No SVHC (15-Jan-2019)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
