Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLEDEX
Manufacturer Part No152097-230
Newark Part No.58P0311
Product RangeSTA Series
Your Part Number
21 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $64.380 | $11.880 |
Price for:Each
Minimum: 1
Multiple: 1
$11.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEDEX
Manufacturer Part No152097-230
Newark Part No.58P0311
Product RangeSTA Series
Technical Datasheet
Coil Voltage34.9VDC
Holding Force - Metric43.15N
Holding Force43.15N
Coil Resistance110.6ohm
Solenoid OperationPull
Coil Power Continuous11W
Solenoid Duty CycleContinuous
External Diameter38.1mm
External Length42.67mm
Product RangeSTA Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Coil Voltage
34.9VDC
Holding Force
43.15N
Solenoid Operation
Pull
Solenoid Duty Cycle
Continuous
External Length
42.67mm
SVHC
No SVHC (15-Jan-2019)
Holding Force - Metric
43.15N
Coil Resistance
110.6ohm
Coil Power Continuous
11W
External Diameter
38.1mm
Product Range
STA Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
