Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLEDEX
Manufacturer Part No152097-226
Newark Part No.58P0310
Product RangeSTA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Product Information
ManufacturerLEDEX
Manufacturer Part No152097-226
Newark Part No.58P0310
Product RangeSTA Series
Technical Datasheet
Coil Voltage13.9VDC
Holding Force43.15N
Holding Force - Metric43.15N
Coil Resistance17.51ohm
Solenoid OperationPull
Solenoid Duty CycleContinuous
Coil Power Continuous11W
External Diameter38.1mm
External Length42.67mm
Product RangeSTA Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Coil Voltage
13.9VDC
Holding Force - Metric
43.15N
Solenoid Operation
Pull
Coil Power Continuous
11W
External Length
42.67mm
SVHC
No SVHC (15-Jan-2019)
Holding Force
43.15N
Coil Resistance
17.51ohm
Solenoid Duty Cycle
Continuous
External Diameter
38.1mm
Product Range
STA Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
