Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEDEX
Manufacturer Part No129409-028
Newark Part No.20M1695
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $57.06 |
Price for:Each
Minimum: 100
Multiple: 1
$5,706.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEDEX
Manufacturer Part No129409-028
Newark Part No.20M1695
Technical Datasheet
Coil Voltage13.2VDC
Holding Force71.2N
Holding Force - Metric71.2N
Solenoid OperationPush or Pull
Coil Resistance13.8ohm
Coil Power Continuous12.5W
Solenoid Duty CycleContinuous
External Diameter39.67mm
External Length21.21mm
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Coil Voltage
13.2VDC
Holding Force - Metric
71.2N
Coil Resistance
13.8ohm
Solenoid Duty Cycle
Continuous
External Length
21.21mm
SVHC
No SVHC (15-Jan-2019)
Holding Force
71.2N
Solenoid Operation
Push or Pull
Coil Power Continuous
12.5W
External Diameter
39.67mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate