Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLED TECHNOLOGY
Manufacturer Part NoLTR24S3706YG
Newark Part No.97K3901
Your Part Number
Technical Datasheet
73 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.160 |
| 10+ | $9.150 |
| 25+ | $8.320 |
| 50+ | $7.760 |
| 100+ | $7.230 |
| 250+ | $6.080 |
| 500+ | $5.880 |
Price for:Each
Minimum: 1
Multiple: 1
$10.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLED TECHNOLOGY
Manufacturer Part NoLTR24S3706YG
Newark Part No.97K3901
Technical Datasheet
LED ColorGreen
Forward Current If20mA
Forward Voltage4.2V
Luminous Intensity-
No. of LEDs6LEDs
Display Size67mm x 28.5mm
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
The LTR24S3706YG is a green LED Backlight Panel.
- -20 to 55°C Operating temperature range
Applications
Signalling, Industrial
Technical Specifications
LED Color
Green
Forward Voltage
4.2V
No. of LEDs
6LEDs
Product Range
-
Forward Current If
20mA
Luminous Intensity
-
Display Size
67mm x 28.5mm
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate