Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLED TECHNOLOGY
Manufacturer Part NoL08R5000Q1Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.97K4053
Your Part Number
981 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.402 |
| 10+ | $0.313 |
| 100+ | $0.178 |
| 500+ | $0.144 |
| 1000+ | $0.128 |
| 2500+ | $0.114 |
| 10000+ | $0.106 |
| 25000+ | $0.104 |
Price for:Each
Minimum: 1
Multiple: 1
$0.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLED TECHNOLOGY
Manufacturer Part NoL08R5000Q1Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.97K4053
Technical Datasheet
LED ColorOrange
LED MountingThrough Hole
LED Case SizeT-1 3/4 (5mm)
Forward Current If30mA
Forward Voltage2.1V
Wavelength Typ635nm
Luminous Intensity4.3mcd
Viewing Angle68°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (08-Jul-2021)
Product Overview
The L08R5000Q1 is a Through-hole LED with tinted diffused lens.
- Round lens shape
- 10mA Current if luminous intensity
- 5V Maximum PIV
- -25 to 85°C Operating temperature range
Applications
Industrial
Technical Specifications
LED Color
Orange
LED Case Size
T-1 3/4 (5mm)
Forward Voltage
2.1V
Luminous Intensity
4.3mcd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (08-Jul-2021)
LED Mounting
Through Hole
Forward Current If
30mA
Wavelength Typ
635nm
Viewing Angle
68°
Product Range
-
MSL
-
Technical Docs (1)
Alternatives for L08R5000Q1
2 Products Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
