Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLED TECHNOLOGY
Manufacturer Part NoL08R3000F1Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.97K4052
Your Part Number
340 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $0.561 |
| 10+ | $0.437 |
| 15+ | $0.247 |
| 25+ | $0.200 |
| 50+ | $0.177 |
| 125+ | $0.157 |
| 250+ | $0.146 |
| 500+ | $0.144 |
Price for:Each
Minimum: 5
Multiple: 5
$2.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLED TECHNOLOGY
Manufacturer Part NoL08R3000F1Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.97K4052
Technical Datasheet
LED ColorAmber
LED MountingThrough Hole
LED Case SizeT-1 (3mm)
Forward Current If20mA
Forward Voltage2.1V
Wavelength Typ610nm
Luminous Intensity9.7mcd
Viewing Angle100°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (08-Jul-2021)
Product Overview
The L08R3000F1 is a 3mm round LED Lamp with amber diffused lens, made of GaAsP on GaP chip.
- High light output
- Reliable and rugged design
- IC compatible
- 5V Reverse voltage
- -25 to 85°C Operating temperature range
Applications
Industrial
Technical Specifications
LED Color
Amber
LED Case Size
T-1 (3mm)
Forward Voltage
2.1V
Luminous Intensity
9.7mcd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (08-Jul-2021)
LED Mounting
Through Hole
Forward Current If
20mA
Wavelength Typ
610nm
Viewing Angle
100°
Product Range
-
MSL
-
Technical Docs (1)
Alternatives for L08R3000F1
4 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
