Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLED TECHNOLOGY
Manufacturer Part NoL07R5000Q1Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.97K4051
Your Part Number
455 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.866 |
| 10+ | $0.702 |
| 100+ | $0.491 |
| 500+ | $0.431 |
| 1000+ | $0.382 |
| 2500+ | $0.319 |
| 10000+ | $0.310 |
Price for:Each
Minimum: 1
Multiple: 1
$0.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLED TECHNOLOGY
Manufacturer Part NoL07R5000Q1Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.97K4051
Technical Datasheet
LED ColorRed
LED MountingThrough Hole
LED Case SizeT-1 3/4 (5mm)
Bulb SizeT-1 3/4 (5mm)
Forward Current If25mA
Forward Voltage1.7V
Wavelength Typ660nm
Luminous Intensity2.2mcd
Viewing Angle68°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (08-Jul-2021)
Product Overview
The L07R5000Q1 is a 5mm through-hole bright red LED with round lens. It supports a wavelength of 660nm. It has good viewing angle and ideal for status indicator.
Applications
LED Lighting
Technical Specifications
LED Color
Red
LED Case Size
T-1 3/4 (5mm)
Forward Current If
25mA
Wavelength Typ
660nm
Viewing Angle
68°
Product Range
-
MSL
-
LED Mounting
Through Hole
Bulb Size
T-1 3/4 (5mm)
Forward Voltage
1.7V
Luminous Intensity
2.2mcd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
