Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLED TECHNOLOGY
Manufacturer Part NoL02R3000F1Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.97K4040
Product RangeLXXR3000FM
Your Part Number
4,812 In Stock
1,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $0.321 |
| 10+ | $0.250 |
| 15+ | $0.142 |
| 25+ | $0.115 |
| 50+ | $0.102 |
| 125+ | $0.090 |
| 250+ | $0.084 |
| 500+ | $0.083 |
Price for:Each
Minimum: 5
Multiple: 5
$1.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLED TECHNOLOGY
Manufacturer Part NoL02R3000F1Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.97K4040
Product RangeLXXR3000FM
Technical Datasheet
LED ColorGreen
LED MountingThrough Hole
LED Case SizeT-1 (3mm)
Bulb SizeT-1 (3mm)
Forward Current If20mA
Forward Voltage2.1V
Wavelength Typ567nm
Luminous Intensity3.7mcd
Viewing Angle74°
Lens ShapeRound
Product RangeLXXR3000FM
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The L02R3000F1 is a 3mm ultra bright yellow through-hole LED Lamp Chip made of GaP construction. It features green diffused lens, high light output, reliable and rugged and it is IC compatible.
- -25 to 85°C Operating temperature range
- 230°C for 5s Lead solder temperature
Applications
LED Lighting
Technical Specifications
LED Color
Green
LED Case Size
T-1 (3mm)
Forward Current If
20mA
Wavelength Typ
567nm
Viewing Angle
74°
Product Range
LXXR3000FM
MSL
-
LED Mounting
Through Hole
Bulb Size
T-1 (3mm)
Forward Voltage
2.1V
Luminous Intensity
3.7mcd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Alternatives for L02R3000F1
2 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
