Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEADER TECH-FERRISHIELD
Manufacturer Part NoRC28B1265
Newark Part No.02M1637
Product RangeRC28B Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 10+ | $20.04 |
| 25+ | $16.15 |
| 50+ | $15.56 |
| 100+ | $15.35 |
Price for:Each
Minimum: 20
Multiple: 1
$400.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEADER TECH-FERRISHIELD
Manufacturer Part NoRC28B1265
Newark Part No.02M1637
Product RangeRC28B Series
Technical Datasheet
Impedance148ohm
Frequency Min-
Frequency Max-
Product RangeRC28B Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The RC28B1265 is a very low profile Ferrite Core for use with flat cables up to 40-conductor and flex circuits. The slim-line flat cable clamp has cable grip openings. Ferrite pair snaps together into the lowest profile nylon enclosure available. Mounts also with flathead screws through the 0.12-inch (3mm) diameter holes in the bottom by temporarily removing the lower ferrite half.
- Internal grip-lock tabs maintain mounting position
- Excellent for flex-circuits
Applications
Industrial
Technical Specifications
Impedance
148ohm
Frequency Max
-
SVHC
No SVHC (25-Jun-2025)
Frequency Min
-
Product Range
RC28B Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate