Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LEADER TECH-FERRISHIELD |
|---|---|
| Manufacturer Part No | IL28B0642KCopy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 01P4642 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 20+ | $32.260 |
| 40+ | $31.610 |
| 60+ | $30.970 |
| 100+ | $30.320 |
| 200+ | $29.680 |
| 500+ | $29.030 |
| 1000+ | $28.390 |
Price for:Each
Minimum: 20
Multiple: 20
$645.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LEADER TECH-FERRISHIELD |
|---|---|
| Manufacturer Part No | IL28B0642KCopy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 01P4642 |
| Technical Datasheet | |
| Cable Diameter | 8mm |
| Frequency Min | - |
| Frequency Max | - |
| Impedance | 100ohm |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Cable Diameter | 8mm |
|---|---|
| Frequency Max | - |
| Product Range | - |
| Frequency Min | - |
|---|---|
| Impedance | 100ohm |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
