Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LAUREL ELECTRONICS |
|---|---|
| Manufacturer Part No | L60100FRCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 84K0403 |
| Your Part Number | |
| Technical Datasheet |
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $470.030 |
| 5+ | $443.210 |
| 10+ | $423.250 |
| 25+ | $398.440 |
| 50+ | $372.210 |
Price for:Each
Minimum: 1
Multiple: 1
$470.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LAUREL ELECTRONICS |
|---|---|
| Manufacturer Part No | L60100FRCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 84K0403 |
| Technical Datasheet | |
| No. of Digits / Alpha | 6 |
| Digit Height | 14.2mm |
| Supply Voltage Min | 85VAC |
| Supply Voltage Max | 264VAC |
| Panel Cutout Height | 45mm |
| Panel Cutout Width | 92mm |
| Operating Temperature Min | 0°C |
| Operating Temperature Max | 60°C |
| Product Range | - |
| SVHC | No SVHC (19-Jan-2021) |
Technical Specifications
| No. of Digits / Alpha | 6 |
|---|---|
| Supply Voltage Min | 85VAC |
| Panel Cutout Height | 45mm |
| Operating Temperature Min | 0°C |
| Product Range | - |
| Digit Height | 14.2mm |
|---|---|
| Supply Voltage Max | 264VAC |
| Panel Cutout Width | 92mm |
| Operating Temperature Max | 60°C |
| SVHC | No SVHC (19-Jan-2021) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (19-Jan-2021) |
| Download Product Compliance Certificate | Product Compliance Certificate |
