| Quantity | Price |
|---|---|
| 1+ | $379.190 |
Product Information
Product Overview
EL-WIFI-DTC measures temperature in environment in which its probes are situated. Featuring two industry-standard miniature thermocouple connectors, the device is compatible with K, N, J and T-type probes. Data is uploaded periodically using a standard Wi-Fi network to EasyLog Cloud or a single host PC. Devices can be configured using the EasyLog Wi-Fi software or wirelessly using the EasyLog Cloud app. The sensor can then be placed anywhere within range of a Wi-Fi network. If the sensor loses connectivity with the network, it will log readings until it can communicate again with the PC application or EasyLog Cloud. EasyLog Cloud harnesses the power of IoT to automate data logging and alert notifications, enabling you to monitor and manage multiple data logging devices in different locations completely remotely. The system easily scales to meet your needs. The sensor is IEEE 802.11bgn* (2.4GHz) compliant and supports WEP, WPA/WPA2 encryption and enterprise networks (PEAP, TTLS, FAST).
- Dual channel recording through two external thermocouple probes
- Supplied with K-type probes with a measurement range of 0 to +200°C
- Wirelessly stream and view data on the EasyLog cloud, app or on a PC
- View and analyze multiple sensors, including graphing of historic data
- Configurable high and low alarms with indicator
Notes
Lascar offers a traceable calibration certificate service on temperature data loggers.
Technical Specifications
WiFi Thermocouple
No SVHC (07-Nov-2024)
-
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate