Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLASCAR
Manufacturer Part NoEL-USB-CASE
Newark Part No.39P9592
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $26.990 |
Price for:Each
Minimum: 1
Multiple: 1
$26.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLASCAR
Manufacturer Part NoEL-USB-CASE
Newark Part No.39P9592
Technical Datasheet
Case TypeCarrying Case
Case Color-
For Use WithLascar EL-USB-1 an-2 Data Loggers
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
The EL-USB-CASE is a rugged protective Metal Case provides additional waterproof protection for the EL-USB-1 data logger. This allows the data logger to record temperatures in particularly harsh environments. The EL-USB-2 can also benefit from the additional waterproof protection of the case however would be limited to measuring temperature only.
- Rugged metal alloy design
- IP67/NEMA-4X Waterproof protection
Applications
Industrial
Technical Specifications
Case Type
Carrying Case
For Use With
Lascar EL-USB-1 an-2 Data Loggers
SVHC
No SVHC (14-Jun-2023)
Case Color
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate