Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAPP
Manufacturer Part No52105470
Newark Part No.98K9747
Product RangeSKINDICHT SHV-M FKM Series
Your Part Number
Technical Datasheet
2 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $16.600 |
| 10+ | $14.500 |
| 25+ | $13.820 |
| 100+ | $13.500 |
| 250+ | $13.240 |
| 500+ | $13.000 |
Price for:Each
Minimum: 1
Multiple: 1
$16.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No52105470
Newark Part No.98K9747
Product RangeSKINDICHT SHV-M FKM Series
Technical Datasheet
Thread SizeM20 x 1.5
Cable Diameter Min6.8mm
Cable Diameter Max8.8mm
Cable Gland MaterialBrass
Gland ColourMetallic - Nickel Finish
IP / NEMA RatingIP68
Product RangeSKINDICHT SHV-M FKM Series
SVHCLead (14-Jun-2023)
Technical Specifications
Thread Size
M20 x 1.5
Cable Diameter Max
8.8mm
Gland Colour
Metallic - Nickel Finish
Product Range
SKINDICHT SHV-M FKM Series
Cable Diameter Min
6.8mm
Cable Gland Material
Brass
IP / NEMA Rating
IP68
SVHC
Lead (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate