Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAPP
Manufacturer Part No52105430
Newark Part No.59M7928
Product RangeSKINDICHT SHV-M FKM Series
Your Part Number
Technical Datasheet
28 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.330 |
| 10+ | $9.900 |
| 100+ | $9.440 |
| 250+ | $9.230 |
| 500+ | $9.050 |
| 1000+ | $8.890 |
Price for:Each
Minimum: 1
Multiple: 1
$11.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No52105430
Newark Part No.59M7928
Product RangeSKINDICHT SHV-M FKM Series
Technical Datasheet
Thread SizeM12 x 1.5
Cable Diameter Min3.8mm
Cable Diameter Max4.8mm
Cable Gland MaterialBrass
Gland ColourMetallic - Nickel Finish
IP / NEMA RatingIP68
Product RangeSKINDICHT SHV-M FKM Series
SVHCLead (14-Jun-2023)
Technical Specifications
Thread Size
M12 x 1.5
Cable Diameter Max
4.8mm
Gland Colour
Metallic - Nickel Finish
Product Range
SKINDICHT SHV-M FKM Series
Cable Diameter Min
3.8mm
Cable Gland Material
Brass
IP / NEMA Rating
IP68
SVHC
Lead (14-Jun-2023)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate