Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LABFACILITY |
|---|---|
| Manufacturer Part No | XF-343-FARCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 19J1166 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $27.530 |
| 5+ | $25.660 |
| 10+ | $24.560 |
| 25+ | $23.310 |
| 50+ | $21.750 |
| 100+ | $20.500 |
Price for:Each
Minimum: 1
Multiple: 1
$27.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LABFACILITY |
|---|---|
| Manufacturer Part No | XF-343-FARCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 19J1166 |
| Technical Datasheet | |
| Thermocouple Type | K |
| Measured Temperature Min | - |
| Measured Temperature Max | - |
| Sensor Body Material | Stainless Steel |
| Lead Length - Imperial | - |
| Lead Length - Metric | - |
| Probe Length - Imperial | 6" |
| Probe Length - Metric | 150mm |
| Probe Diameter - Imperial | 0.118" |
| Probe Diameter - Metric | 3mm |
| Insulation | - |
| Thermocouple Termination | Miniature Connector |
| Thermocouple Wire Standard | - |
| Thermocouple Shielding | Shielded |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Thermocouple Type | K |
|---|---|
| Measured Temperature Max | - |
| Lead Length - Imperial | - |
| Probe Length - Imperial | 6" |
| Probe Diameter - Imperial | 0.118" |
| Insulation | - |
| Thermocouple Wire Standard | - |
| Product Range | - |
| Measured Temperature Min | - |
|---|---|
| Sensor Body Material | Stainless Steel |
| Lead Length - Metric | - |
| Probe Length - Metric | 150mm |
| Probe Diameter - Metric | 3mm |
| Thermocouple Termination | Miniature Connector |
| Thermocouple Shielding | Shielded |
| SVHC | No SVHC (04-Feb-2026) |
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
