Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LABFACILITY |
|---|---|
| Manufacturer Part No | XF-320-FARCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 15J1021 |
| Your Part Number | |
| Technical Datasheet |
39 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.620 |
| 5+ | $12.890 |
| 10+ | $12.040 |
| 25+ | $11.220 |
| 50+ | $10.340 |
| 100+ | $9.740 |
| 250+ | $8.960 |
Price for:Each
Minimum: 1
Multiple: 1
$13.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LABFACILITY |
|---|---|
| Manufacturer Part No | XF-320-FARCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 15J1021 |
| Technical Datasheet | |
| Thermocouple Type | J |
| Measured Temperature Min | - |
| Measured Temperature Max | - |
| Sensor Body Material | - |
| Lead Length - Imperial | 40" |
| Lead Length - Metric | 1m |
| Probe Length - Imperial | - |
| Probe Length - Metric | - |
| Probe Diameter - Imperial | - |
| Probe Diameter - Metric | - |
| Insulation | PTFE |
| Thermocouple Termination | Miniature Connector |
| Thermocouple Wire Standard | - |
| Thermocouple Shielding | Unshielded |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The XF-320-FAR is a PTFE insulated Thermocouple Wire (type-J) with welded junction and colour coded fitted miniature plug. The wire features twin twist pair with PTFE insulated over 1/0.2mm conductors of 1 metre long. Supports -75 to +250°C tip temperature (limited by PTFE insulation properties).
- Thermocouple approved by IEC60584 standard
Technical Specifications
| Thermocouple Type | J |
|---|---|
| Measured Temperature Max | - |
| Lead Length - Imperial | 40" |
| Probe Length - Imperial | - |
| Probe Diameter - Imperial | - |
| Insulation | PTFE |
| Thermocouple Wire Standard | - |
| Product Range | - |
| Measured Temperature Min | - |
|---|---|
| Sensor Body Material | - |
| Lead Length - Metric | 1m |
| Probe Length - Metric | - |
| Probe Diameter - Metric | - |
| Thermocouple Termination | Miniature Connector |
| Thermocouple Shielding | Unshielded |
| SVHC | No SVHC (04-Feb-2026) |
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
