Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLABFACILITY
Manufacturer Part NoWK-203-D-100M
Newark Part No.49Y6567
Your Part Number
Technical Datasheet
6 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $77.220 |
| 200+ | $75.240 |
| 500+ | $74.190 |
Price for:Spool of 328
Minimum: 1
Multiple: 1
$77.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoWK-203-D-100M
Newark Part No.49Y6567
Technical Datasheet
Thermocouple Wire TypeK
Length - Imperial328ft
Length - Metric100m
No. of Max Strands x Strand Size1 x 0.2mm
Wire Gauge-
Conductor Area CSA0.032mm²
Conductor TypeStranded
Color Code StandardIEC
InsulationPFA (Perfluoroalkoxy)
Conductor Material-
Operating Temperature Min-75°C
External Diameter-
Operating Temperature Max260°C
Product Range-
Voltage Rating-
SVHCNo SVHC (25-Jun-2025)
Product Overview
WK-203-D-100M is an IEC Type K PFA insulated twin twisted pair thermocouple cable/wire.
- Resistant to oils, acids other adverse agents and fluids
- Good mechanical strength and flexibility
- PTFE better for steam/elevated pressure environments
- Single pair of PFA insulated conductors twisted together
- 1/0.2mm strand size, meets color code (cores and jacket) to IEC-584-3 standards
- Conductor cross section is 0.032mm², class 1 tolerance
- Green (+color), white (-color)
- PFA PTFE insulation material, nickel chromium +conductor/-conductor
- Loop resistance is 31.8 ohms per combined meter, 100m (328.1ft) length
- Temperature range from -75°C to +260°C
Technical Specifications
Thermocouple Wire Type
K
Length - Metric
100m
Wire Gauge
-
Conductor Type
Stranded
Insulation
PFA (Perfluoroalkoxy)
Operating Temperature Min
-75°C
Operating Temperature Max
260°C
Voltage Rating
-
Length - Imperial
328ft
No. of Max Strands x Strand Size
1 x 0.2mm
Conductor Area CSA
0.032mm²
Color Code Standard
IEC
Conductor Material
-
External Diameter
-
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate