Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoWPSD9P
Newark Part No.18J1624
Product RangeWPSD Series
Your Part Number
10 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $54.100 |
Price for:Each
Minimum: 1
Multiple: 1
$54.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoWPSD9P
Newark Part No.18J1624
Product RangeWPSD Series
Technical Datasheet
D Sub Connector TypeStandard
Product RangeWPSD Series
No. of Contacts9Contacts
D Sub Shell SizeDE
Contact Termination TypeSolder Cup
Connector MountingCable Mount
Contact Material-
Contact Plating-
Connector Body MaterialMetal Body
SVHCTo Be Advised
Product Overview
The WPSD9P is a 9-contact waterproof panel mount solder cup male D-sub Connector. Harsh outdoor or indoor environments can destroy electronic equipment. Standard D-sub connector is not intended to withstand contaminants such as water and dust. This waterproof solder cup DB9 male connector will accommodate wire ranges from 30 to 20AWG. Construction features gold plated brass contacts, nickel plated steel shells and a silicone insulating ring. Maximum recommended panel thickness is 0.078-inch.
- Mounts on any panel or enclosure 0.078" thick or smaller
- Gold plated contacts provide reliable connections with repeated mating cycles
- IP67 Protection rating
Applications
Communications & Networking, Sensing & Instrumentation
Technical Specifications
D Sub Connector Type
Standard
Product Range
WPSD Series
D Sub Shell Size
DE
Connector Mounting
Cable Mount
Contact Plating
-
SVHC
To Be Advised
Gender
Plug
No. of Contacts
9Contacts
Contact Termination Type
Solder Cup
Contact Material
-
Connector Body Material
Metal Body
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
