Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoTRD815RA3BLK-7
Newark Part No.23T9207
Your Part Number
Technical Datasheet
12 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $21.47 |
Price for:Each
Minimum: 1
Multiple: 1
$21.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoTRD815RA3BLK-7
Newark Part No.23T9207
Technical Datasheet
LAN CategoryCat5e
Cable ConstructionUTP (Unshielded Twisted Pair)
Cable Length - Metric2.1m
Jacket ColorBlack
Cable Length - Imperial7ft
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
LAN Category
Cat5e
Cable Length - Metric
2.1m
Cable Length - Imperial
7ft
SVHC
No SVHC (17-Jan-2023)
Cable Construction
UTP (Unshielded Twisted Pair)
Jacket Color
Black
Product Range
-
Technical Docs (2)
Alternatives for TRD815RA3BLK-7
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate