Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoTRD815RA2RD-3
Newark Part No.23T9156
Your Part Number
Technical Datasheet
105 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $11.590 |
Price for:Each
Minimum: 1
Multiple: 1
$11.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoTRD815RA2RD-3
Newark Part No.23T9156
Technical Datasheet
LAN CategoryCat5e
Cable ConstructionUTP (Unshielded Twisted Pair)
Cable Length - Metric900mm
Jacket ColorRed
Cable Length - Imperial3ft
Product Range-
SVHCTo Be Advised
Technical Specifications
LAN Category
Cat5e
Cable Length - Metric
900mm
Cable Length - Imperial
3ft
SVHC
To Be Advised
Cable Construction
UTP (Unshielded Twisted Pair)
Jacket Color
Red
Product Range
-
Technical Docs (2)
Alternatives for TRD815RA2RD-3
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate