Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $507.130 |
| 5+ | $474.690 |
| 10+ | $442.240 |
| 25+ | $433.400 |
Price for:Each
Minimum: 1
Multiple: 1
$507.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
2.4/4.9-5.8GHz dual feed sector panel antenna for 2.4GHz 802.11a/b/g/n/ac, 4.9GHz security band applications. It is also used in 5.3GHz, 5.4GHz and 5.8GHz-802.11a and 5.8GHz-ISM, UNII and mesh networks.
- 90° beam-width
- Dual feed via (2) integral N-female connectors
- 10° down-tilt mast mounting bracket and hardware
- Weatherproof
Applications
Wireless
Technical Specifications
Antenna Type
WiFi
Frequency Max
6.5GHz
Gain
-
Input Impedance
-
Product Range
-
Frequency Min
2.3GHz
Antenna Mounting
Panel
Input Power
-
Antenna Polarization
Vertical
SVHC
To Be Advised
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
