Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoCASATARL-24
Newark Part No.08R6213
Your Part Number
Technical Datasheet
426 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $18.940 |
Price for:Each
Minimum: 1
Multiple: 1
$18.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCASATARL-24
Newark Part No.08R6213
Technical Datasheet
Connector Type ASATA Receptacle w/Latch
Connector Type BSATA Right Angle Receptacle w/Latch
Cable Length - Imperial2ft
Cable Length - Metric610mm
Jacket ColorRed
Product Range-
SVHCTo Be Advised
Product Overview
The CASATARL-24 is a 24-inch Latching Serial ATA Cable with straight to right angle connectors. The cable assemblies provide a secure connection every time. The Serial ATA cable is smaller, more flexible and therefore easier to route inside a chassis. With the trend toward miniaturization, these characteristics are beneficial in many product designs. The cable features two shielded 26AWG pairs in a PVC jacket, gold-plated contacts and two straight polarized seven position connectors.
- Used to provide secure latching Serial ATA connections
- Tight pitch seven position connectors save space compared to larger parallel ATA connectors
- Supports transfer rates of up to 6Gbps depending on the peripherals used
- Straight connectors for standard plug-in
Applications
Computers & Computer Peripherals, Communications & Networking
Technical Specifications
Connector Type A
SATA Receptacle w/Latch
Cable Length - Imperial
2ft
Jacket Color
Red
SVHC
To Be Advised
Connector Type B
SATA Right Angle Receptacle w/Latch
Cable Length - Metric
610mm
Product Range
-
Technical Docs (1)
Alternatives for CASATARL-24
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate