Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoCASATAL-12
Newark Part No.08R6204
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $13.820 |
Price for:Each
Minimum: 1
Multiple: 1
$13.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCASATAL-12
Newark Part No.08R6204
Technical Datasheet
Connector Type ASATA Receptacle w/Latch
Connector Type BSATA Receptacle w/Latch
Cable Length - Imperial1ft
Cable Length - Metric305mm
Jacket ColorRed
Product Range-
SVHCTo Be Advised
Product Overview
The CASATAL-12 is a 12-inch latching Serial ATA Cable with straight to straight connectors. The cable provides a secure connection every time. The Serial ATA cable is smaller, more flexible and therefore easier to route inside a chassis. With the trend toward miniaturization, these characteristics are beneficial in many product designs. The cable features two shielded 26AWG pairs in a PVC jacket, gold-plated contacts and two straight polarized seven position connectors.
- Used to provide secure latching Serial ATA connections
- Tight pitch seven position connectors save space compared to larger parallel ATA connectors
- Supports transfer rates of up to 6Gbps depending on the peripherals used
- Straight connectors for standard plug-in
Applications
Computers & Computer Peripherals, Communications & Networking
Technical Specifications
Connector Type A
SATA Receptacle w/Latch
Cable Length - Imperial
1ft
Jacket Color
Red
SVHC
To Be Advised
Connector Type B
SATA Receptacle w/Latch
Cable Length - Metric
305mm
Product Range
-
Technical Docs (2)
Alternatives for CASATAL-12
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate