Need more?
| Quantity | Price |
|---|---|
| 1+ | $66.38 |
Product Information
Product Overview
The AL-ECF504-AB is an USB A female to USB B female Surge Suppressor, commercial quality device designed to protect a Computer's sensitive USB ports from surges and spikes from attached devices. To ensure USB 2.0 speeds, the device uses ultra-low capacitance diodes to protect the data lines. In addition, a protection device clamps the power lines to safe levels. This surge suppressor is ideal for protecting a PC from Wi-Fi client adapters and surveillance cameras used with long USB extender cables. Other uses include protection from surges when using USB-RS422/485 converters with long cables. The unit can be used with any length L-com USB A-B extension cable which is sold separately. It can be mounted on an enclosure, panel mounted or used in-line as a stand alone product.
- Nickel plated ABS plastic enclosure
- Provides USB power and data line surge protection
- USB 1.0 and 2.0 compatible
- Use in-line as a stand alone product or mount in rack panels/enclosures
- Allows variable length extension cable
- Shielded housing protects against EMI/RFI
Applications
Lighting, Communications & Networking, Wireless, Commercial, Security
Technical Specifications
USB Type A Receptacle
USB 2.0
-
-
USB Type B Receptacle
-
-
To Be Advised
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate