Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKROY
Manufacturer Part No98-YT31-1942
Newark Part No.70C5230
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerKROY
Manufacturer Part No98-YT31-1942
Newark Part No.70C5230
Technical Datasheet
Marker TypeHeat Shrinkable Sleeve
Legend-
Marker MaterialPO (Polyolefin)
Marker ColourYellow
Marker Dimensions19.05mm x 30.5m
I.D. Max-
I.D. Min19.05mm
Shrink Ratio3:1
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Marker Type
Heat Shrinkable Sleeve
Marker Material
PO (Polyolefin)
Marker Dimensions
19.05mm x 30.5m
I.D. Min
19.05mm
Product Range
-
Legend
-
Marker Colour
Yellow
I.D. Max
-
Shrink Ratio
3:1
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate