Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKROY
Manufacturer Part No98-YT31-0942
Newark Part No.70C5227
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerKROY
Manufacturer Part No98-YT31-0942
Newark Part No.70C5227
Technical Datasheet
Marker TypeHeat Shrinkable Sleeve
Legend-
Marker MaterialPO (Polyolefin)
Marker ColourYellow
Marker Dimensions9.53mm x 30.5m
I.D. Max-
I.D. Min9.525mm
Shrink Ratio3:1
Product Range-
SVHCNo SVHC (27-Jun-2018)
Product Overview
The 98-YT31-0942 is a 0.375-inch yellow Shrink Tube made of ultra-thin wall cadmium-free polyolefin with low recovery temperature of 194°F and a shrink ratio of 3:1. It is flame, temperature, chemical, water and abrasion resistant.
Applications
Industrial, Defence, Military & Aerospace
Technical Specifications
Marker Type
Heat Shrinkable Sleeve
Marker Material
PO (Polyolefin)
Marker Dimensions
9.53mm x 30.5m
I.D. Min
9.525mm
Product Range
-
Legend
-
Marker Colour
Yellow
I.D. Max
-
Shrink Ratio
3:1
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate