Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKROY
Manufacturer Part No2404220
Newark Part No.19C7392
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerKROY
Manufacturer Part No2404220
Newark Part No.19C7392
Technical Datasheet
Marker TypeHeat Shrinkable Sleeve
Legend-
Marker MaterialPO (Polyolefin)
Marker ColourWhite
Marker Dimensions6.2mm x 2.54m
I.D. Max-
I.D. Min-
Shrink Ratio3:1
Product Range-
SVHCNo SVHC (27-Jun-2018)
Product Overview
The 2404220 is a 1/4-inch black on white heat-shrink Tube Marker made of polyolefin (PO). For use with Kroy 240ST and TM650 printers.
Applications
Industrial, Computers & Computer Peripherals
Technical Specifications
Marker Type
Heat Shrinkable Sleeve
Marker Material
PO (Polyolefin)
Marker Dimensions
6.2mm x 2.54m
I.D. Min
-
Product Range
-
Legend
-
Marker Colour
White
I.D. Max
-
Shrink Ratio
3:1
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate