Print Page
KEL5002A-A
IR EMITTER, 940NM, T-1 3/4, THROUGH HOLE
Image is for illustrative purposes only. Please refer to product description.

1,539 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.690 |
| 100+ | $1.530 |
| 250+ | $1.390 |
| 500+ | $1.280 |
| 1000+ | $1.180 |
Price for:Each
Minimum: 1
Multiple: 1
$1.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKNOWLEDGE-ON
Manufacturer Part NoKEL5002A-A
Newark Part No.14J5215
Technical Datasheet
Peak Wavelength940nm
Angle of Half Intensity10°
Diode Case StyleT-1 3/4 (5mm)
Radiant Intensity (Ie)60mW/Sr
Rise Time-
Fall Time tf-
Forward Current If(AV)100mA
Forward Voltage VF Max1.4V
Operating Temperature Min-25°C
Operating Temperature Max85°C
Automotive Qualification Standard-
Product Range-
MSL-
SVHCNo SVHC (08-Jul-2021)
Product Overview
The KEL5002A-A is a GaAlAs Infrared Emitting Diode is designed for high power and low forward voltage applications. This device is optimized for speed and efficiency at emission wavelength 940nm and has a high radiant efficiency over a wide range of forward current. It is suitable for use in IR audio and telephone, IR communication, optical switch, available for wireless digital data transmission.
- High reliability
- Available for pulse operating
Technical Specifications
Peak Wavelength
940nm
Diode Case Style
T-1 3/4 (5mm)
Rise Time
-
Forward Current If(AV)
100mA
Operating Temperature Min
-25°C
Automotive Qualification Standard
-
MSL
-
Angle of Half Intensity
10°
Radiant Intensity (Ie)
60mW/Sr
Fall Time tf
-
Forward Voltage VF Max
1.4V
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate