Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $57.560 |
Price for:Each
Minimum: 1
Multiple: 1
$57.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part NoD257 4C
Newark Part No.34F093
Technical Datasheet
Cutter TypeDiagonal
Overall Length108mm
Cut TypeSemi Flush
Cutting Capacity Max-
Cutting Edge Hardness-
Product Range-
SVHCTo Be Advised
Product Overview
Easily work in confined spaces with these Klein Tools 4-Inch Electronic Diagonal-Cutting Pliers. The short jaws and beveled cutting edges permit close cutting of wire. These pliers feature a hot-riveted joint that ensures smooth action and no handle wobble.
- Tapered nose for easy working in confined areas and close tip cutting
- Spring-loaded action for self-opening
- Short jaws and beveled cutting edges permit close cutting of wire
- Induction-hardened cutting knives for long life
- Hot-riveted joint ensures smooth action and no handle wobble
- Plastic-dipped handles for comfort and ease of identification
- Custom, US-made tool steel
Applications
Maintenance & Repair
Warnings
Always wear approved eye protection. Not insulated. Plastic-dipped or slip-on plastic handles are not intended for protection against electrical shock.
Technical Specifications
Cutter Type
Diagonal
Cut Type
Semi Flush
Cutting Edge Hardness
-
SVHC
To Be Advised
Overall Length
108mm
Cutting Capacity Max
-
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
